Reference Only

BD80FC0WEFJ-E2

LDO Voltage Regulators HIGH-SIDE REGULATOR

Manufacturer:

Mfr Part:
BD80FC0WEFJ-E2

TTI Part:
BD80FC0WEFJ-E2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHTSOP-J8
Output Voltage8 V
Output Current1 A
Number of Outputs1 Output
PolarityPositive
Input Voltage, Min4 V
Input Voltage, Max26.5 V
Output TypeFixed
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Dropout Voltage300 mV
PackagingReel
Dropout Voltage - Max500 mV
Ib - Input Bias Current50 uA
Line Regulation20 mV
Operating Supply Current500 uA
Pin Count8
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeLow Saturation Regulator
Voltage Regulation Accuracy1 %
Part # AliasesBD80FC0WEFJ

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.748$1,870.00
Need more?
Sign in to add projects and notes