Reference Only

BD7LS32G-CTL

Logic Gates 1.65V TO 5.5V 2-INPUT NAND

Manufacturer:

Mfr Part:
BD7LS32G-CTL

TTI Part:
BD7LS32G-CTL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLogic Gates
Logic FunctionOR
Number of Gates1 Gate
Logic FamilyBD7LS
Number of Input Lines2 Input
Package / CaseSSOP-5
Number of Output Lines1 Output
Low Level Output Current32 mA
High Level Output Current- 32 mA
Propagation Delay Time10 ns
Supply Voltage - Min1.65 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Logic TypeCMOS
Output Voltage5.5 V
Product TypeLogic Gates
ProductSingle-Function Gates
SubcategoryLogic ICs
Part # AliasesBD7LS32G-C

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.154$462.00
$0.152$912.00
Need more?
Sign in to add projects and notes