Reference Only
BD7LS08ZG-CTL
Logic Gates SSOP5 IC LOGIC 2INPUT AND GATE
Datasheet
BD7LS08ZG-CTL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Logic Gates | |
| Logic Function | AND | |
| Number of Gates | 1 Gate | |
| Logic Family | BD7LS | |
| Number of Input Lines | 2 Input | |
| Package / Case | SSOP-5 | |
| Number of Output Lines | 1 Output | |
| Low Level Output Current | - 50 mA | |
| High Level Output Current | 50 mA | |
| Propagation Delay Time | 15 ns | |
| Supply Voltage - Min | 1.65 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Logic Type | CMOS | |
| Output Voltage | 0 V to 5.5 V | |
| Product Type | Logic Gates | |
| Product | Logic Gates | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.199 | $597.00 | |
| $0.194 | $1,164.00 | |
| $0.191 | $1,719.00 | |
| $0.188 | $2,820.00 | |
| $0.184 | $5,520.00 |
Need more?
Sign in to add projects and notes