Reference Only
BD7LS07G-CTL
Logic Gates 1.65V TO 5.5 V 2-INPUT NAND
Datasheet
BD7LS07G-CTL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Logic Gates | |
| Logic Function | Buffer, Non-Inverter | |
| Number of Gates | 1 Gate | |
| Logic Family | BD7LS | |
| Number of Input Lines | 1 Input | |
| Package / Case | SSOP-5 | |
| Number of Output Lines | 1 Output | |
| Low Level Output Current | 32 mA | |
| High Level Output Current | - 32 mA | |
| Propagation Delay Time | 9 ns | |
| Supply Voltage - Min | 1.65 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Logic Type | CMOS | |
| Product Type | Logic Gates | |
| Product | Single-Function Gates | |
| Subcategory | Logic ICs | |
| Part # Aliases | BD7LS07G-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.149 | $447.00 |
Need more?
My Notes
Sign into see notes.