Reference Only

BD7LS04ZG-CTL

Inverters SSOP-5 IC AUTO SWITCH SINGLE I

Manufacturer:

Mfr Part:
BD7LS04ZG-CTL

TTI Part:
BD7LS04ZG-CTL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryInverters
Number of Circuits1 Circuit
Logic FamilyBD7LS
Logic TypeCMOS
Package / CaseSSOP-5
Supply Voltage - Max5.5 V
Supply Voltage - Min1.65 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
High Level Output Current- 50 mA
Low Level Output Current50 mA
Product TypeInverters
Propagation Delay Time13 ns
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.199$597.00
$0.194$1,164.00
$0.191$1,719.00
$0.188$2,820.00
$0.184$5,520.00
Need more?
Sign in to add projects and notes