Reference Only

BD7LS00G-CTL

Logic Gates 1.65V TO 5.5 V 2-INPUT NAND

Manufacturer:

Mfr Part:
BD7LS00G-CTL

TTI Part:
BD7LS00G-CTL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLogic Gates
Logic FunctionNAND
Number of Gates1 Gate
Logic FamilyBD7LS
Number of Input Lines2 Input
Package / CaseSSOP-5
Number of Output Lines1 Output
Low Level Output Current32 mA
High Level Output Current- 32 mA
Propagation Delay Time12 ns
Supply Voltage - Min1.65 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Logic TypeCMOS
Output Current50 mA
Output Voltage5.5 V
Product TypeLogic Gates
ProductSingle-Function Gates
SubcategoryLogic ICs
Part # AliasesBD7LS00G-C

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.178$534.00
Need more?
Sign in to add projects and notes