Reference Only

BD7F200EFJ-LBE2

Switching Voltage Regulators Optocoupler-less Flyback Converter

Manufacturer:

Mfr Part:
BD7F200EFJ-LBE2

TTI Part:
BD7F200EFJ-LBE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHTSOP-J8
TopologyFlyback
Output Voltage50 V
Number of Outputs1 Output
Input Voltage, Min8 V
Input Voltage, Max40 V
Quiescent Current10 uA
Switching Frequency400 kHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Development KitBD7F200EFJ-EVK-001, BD7F200EFJ-EVK-002
Input Voltage8 V to 40 V
Operating Supply Current2 mA
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min8 V
TypeOptocoupler-less Isolated Flyback Converter
Part # AliasesBD7F200EFJ-LB

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$4.22$10,550.00
Need more?
Sign in to add projects and notes