Reference Only

BD7F005EFJ-CE2

Switching Voltage Regulators Isolated Type Fly-back Converter IC with Integrated Switching MOSFET for Automotive

Manufacturer:

Mfr Part:
BD7F005EFJ-CE2

TTI Part:
BD7F005EFJ-CE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHTSOP-J8
TopologyFlyback
Output Voltage60 V
Number of Outputs1 Output
Input Voltage, Min3.4 V
Input Voltage, Max42 V
Switching Frequency363 kHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Input Voltage3.4 V to 42 V
Operating Supply Current1 mA
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
TypeIsolated DC/DC Converter IC

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.45$3,625.00
Need more?
Sign in to add projects and notes