Reference Only

BD79710FVM-LBTR

Digital to Analog Converters - DAC D/A Converters 10 bit 2 channels Type

Manufacturer:

Mfr Part:
BD79710FVM-LBTR

TTI Part:
BD79710FVM-LBTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital to Analog Converters - DAC
Resolution10 bit
Number of Channels2 Channel
Settling Time4.5 us
Interface TypeSPI
Digital Supply Voltage2.7 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseMSOP-8
PackagingReel
DNL - Differential Nonlinearity0.8 LSB
INL - Integral Nonlinearity2 LSB
Product TypeDACs - Digital to Analog Converters
ProductD/A Converters
SubcategoryData Converter ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.686$2,058.00
Need more?

My Notes

Sign into see notes.