Reference Only

BD78326UEFJ-ME2

Audio Amplifiers 2.8 W High Power Monaural Speaker Amplifier for Automotive: BD78326UEFJ-M is Class-AB monaural speaker amplifiers designed for automotive. Class-AB amplifiers have no requirements for care about EMI noise. Adopting power package HTSOP-J8 achieves hig

Manufacturer:

Mfr Part:
BD78326UEFJ-ME2

TTI Part:
BD78326UEFJ-ME2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAudio Amplifiers
ClassClass-AB
Output Power1.2 W
THD plus Noise0.05 %
Package / CaseHTSOP-8
Supply Voltage - Min4 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleSMD/SMT
PackagingReel
Gain26 dB
Input TypeDifferential
Number of Channels2 Channel
Operating Supply Current2.5 mA
Product TypeAudio Amplifiers
ProductAudio Amplifiers
ShutdownShutdown
SubcategoryAudio ICs
TypeMonaural Speaker Amplifier

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.661$1,652.50
Need more?

My Notes

Sign into see notes.