Reference Only
BD7691FJ-E2
Power Factor Correction - PFC POWER FACTOR CORRECTION CONTRO
Datasheet
BD7691FJ-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Factor Correction - PFC | |
| Switching Frequency | 220 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-J-8 | |
| Packaging | Reel | |
| Operating Supply Current | 360 uA | |
| Product Type | PFC - Power Factor Correction | |
| Product | Power Factor Correction - PFC | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD7691FJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.469 | $1,172.50 |
Need more?
Sign in to add projects and notes