Reference Only
BD71847AMWV-E2
Power Management Specialized - PMIC PWR MANAGEMENT IC
Datasheet
BD71847AMWV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Type | Programmable | |
| Mounting Style | SMD/SMT | |
| Package / Case | UQFN-56 | |
| Output Current | 3 A | |
| Input Voltage, Max | 5.5 V | |
| Input Voltage, Min | 2.7 V | |
| Maximum Output Voltage | 3.3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Application | Streaming Media Boxes and Dongles | |
| Input Voltage Range | 2.7 V to 5.5 V | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 4 uA | |
| Operating Supply Voltage | 2.7 V to 5.5 V | |
| Output Voltage Range | 700 mV to 3.3 V | |
| Product Type | Power Management Specialized - PMIC | |
| Product | PMICs | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD71847AMWV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
13,500
On Order
13,500 expected 23-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.49 | $3,735.00 |
Need more?
Sign in to add projects and notes