Reference Only

BD71631QWZ-TR

Not Recommended for New Designs
Battery Management LINEAR CHARGER 4 LOW VOLT BTRY

Manufacturer:

Mfr Part:
BD71631QWZ-TR

TTI Part:
BD71631QWZ-TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBattery Management
ProductCharge Management
Battery TypeLithium-ion
Output Voltage2 V to 4.7 V
Output Current300 mA
Operating Supply Voltage2.9 V to 5.5 V
Package / CaseUMMP-10
Mounting StyleSMD/SMT
PackagingReel
Development KitBD71631QWZ-EVK-001
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Product TypeBattery Management
SubcategoryPMIC - Power Management ICs
Part # AliasesBD71631QWZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.