Reference Only
BD70522GUL-E2
Switching Voltage Regulators Low Iq Buck Convrtr Nano Energy - 180nA
Datasheet
BD70522GUL-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | VCSP50L1C-9 | |
| Topology | Buck | |
| Output Voltage | 1.2 V to 3.3 V | |
| Output Current | 500 mA | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 2.5 V | |
| Input Voltage, Max | 5.5 V | |
| Quiescent Current | 180 nA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Development Kit | BD70522GUL-EVK-101 | |
| Input Voltage | 2.5 V to 5.5 V | |
| Pin Count | 9 | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 2.5 V | |
| Type | Buck Converter | |
| Part # Aliases | BD70522GUL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $2,400.00 |
Need more?
Sign in to add projects and notes