Reference Only
BD6985FVM-MTR
New Product
Motor / Motion / Ignition Controllers & Drivers Single-phase Full-wave FAN Motor Driver for Automotive
Datasheet
BD6985FVM-MTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | FAN Motor Driver | |
| Type | DC Brushless Motor Driver | |
| Operating Supply Voltage | 3 V to 16 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | MSOP-8 | |
| Supply Voltage - Max | 16 V | |
| Supply Voltage - Min | 3 V | |
| Packaging | Reel | |
| Number of Outputs | 1 Output | |
| Output Voltage | 200 mV to 700 mV | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.609 | $1,827.00 |
Need more?
Sign in to add projects and notes