Reference Only

BD65520MUV-E2

New Product
Motor / Motion / Ignition Controllers & Drivers High-efficiency 36V Withstand Voltage Stepping Motor Driver

Manufacturer:

Mfr Part:
BD65520MUV-E2

TTI Part:
BD65520MUV-E2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductStepper Motor Drivers
Operating Supply Voltage24 V
Output Current2 A
Operating Supply Current10 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseVQFN-40
Supply Voltage - Max28 V
Supply Voltage - Min8 V
PackagingReel
Load Voltage Rating8 V to 28 V
Moisture SensitiveYes
Number of Outputs4 Output
Output Voltage5 V
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Part # AliasesBD65520MUV

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$3.75$7,500.00
Need more?
Sign in to add projects and notes