Reference Only
BD6395FP-E2
End of Life
Motor / Motion / Ignition Controllers & Drivers Standard 36V Series Stepping Driver
Datasheet
BD6395FP-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Stepper Motor Controllers / Drivers | |
| Type | Bipolar Stepper | |
| Output Current | 1.5 A | |
| Operating Supply Current | 3 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 75 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HSOP-25 | |
| Packaging | Reel | |
| Load Voltage Rating | 16 V to 28 V | |
| Number of Outputs | 2 Output | |
| Pd - Power Dissipation | 1.45 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | BD6395FP | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 28 V | |
| Supply Voltage - Min | 16 V | |
| Part # Aliases | BD6395FP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.93 | $1,860.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.