Reference Only
BD63800MUF-CE2
Motor / Motion / Ignition Controllers & Drivers AECQ
Datasheet
BD63800MUF-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Stepper Motor Controllers / Drivers | |
| Type | Bipolar Stepper | |
| Output Current | 1.21 A | |
| Operating Supply Current | 3.5 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFN-32 | |
| Qualification | AEC-Q100 | |
| Supply Voltage - Max | 28 V | |
| Supply Voltage - Min | 6 V | |
| Packaging | Reel | |
| Load Voltage Rating | 6 V to 28 V | |
| Moisture Sensitive | Yes | |
| Number of Outputs | 2 Output | |
| Output Voltage | 40 V | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD63800MUF-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.35 | $5,875.00 |
Need more?
Sign in to add projects and notes