Reference Only
BD63800EFV-CE2
New Product
Motor / Motion / Ignition Controllers & Drivers 40V Max, Low-Consumption Bipolar, PWM Current Drive Stepping Motor Driver for Automotive
Datasheet
BD63800EFV-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Motor Driver | |
| Type | Low Consumption Driver | |
| Operating Supply Voltage | 6 V to 28 V | |
| Output Current | 1.35 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-B28 | |
| Packaging | Reel | |
| Number of Outputs | 2 Output | |
| Operating Frequency | 24.7 kHz | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 28 V | |
| Supply Voltage - Min | 6 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |