Reference Only

BD63740FM-E2

Motor / Motion / Ignition Controllers & Drivers 36V STEPPER MOTOR DRIVER

Manufacturer:

Mfr Part:
BD63740FM-E2

TTI Part:
BD63740FM-E2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductStepper Motor Drivers
TypeBipolar Stepper
Operating Supply Voltage24 V
Output Current4 A
Operating Supply Current2 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseHSOP-M-36
Supply Voltage - Max28 V
Supply Voltage - Min8 V
PackagingReel
Moisture SensitiveYes
Number of Outputs2 Output
Pin Count36
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Part # AliasesBD63740FM

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes