Reference Only

BD63520AEFV-E2

Motor / Motion / Ignition Controllers & Drivers 36V Micro-step Stepping Motor Drvr

Manufacturer:

Mfr Part:
BD63520AEFV-E2

TTI Part:
BD63520AEFV-E2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductStepper Motor Drivers
TypeMicrostepping
Output Current2 A
Operating Supply Current2 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseHTSSOP-B-28
Supply Voltage - Max28 V
Supply Voltage - Min8 V
PackagingReel
Load Voltage Rating8 V to 28 V
Moisture SensitiveYes
Number of Outputs2 Output
Pd - Power Dissipation4.7 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Part # AliasesBD63520AEFV

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8542390090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.57$3,925.00
Need more?
Sign in to add projects and notes