Reference Only
BD63003MUV-E2
Motor / Motion / Ignition Controllers & Drivers MOS TRANSISTORS
Datasheet
BD63003MUV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushless DC Motor Drivers | |
| Type | Three Phase Brushless Motor Pre-driver | |
| Operating Supply Voltage | 24 V | |
| Operating Supply Current | 4.5 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFN-32 | |
| Supply Voltage - Max | 26.4 V | |
| Supply Voltage - Min | 10.8 V | |
| Packaging | Reel | |
| Number of Outputs | 2 Output | |
| Operating Frequency | 10 kHz to 50 kHz | |
| Pin Count | 32 | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD63003MUV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |