Reference Only

BD6232HFP-TR

Motor / Motion / Ignition Controllers & Drivers H-BRIDGE 36V max 1 Chan 2.0A

Manufacturer:

Mfr Part:
BD6232HFP-TR

TTI Part:
BD6232HFP-TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductBrushed DC Motor Drivers
TypeHalf Bridge
Output Current2 A
Operating Supply Current2.5 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseHRP-7
Supply Voltage - Max32 V
Supply Voltage - Min6 V
PackagingReel
Load Voltage Rating6 V to 32 V
Number of Outputs2 Output
Pd - Power Dissipation1.6 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SeriesBD6232HFP
SubcategoryPMIC - Power Management ICs
Part # AliasesBD6232HFP

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$2.22$4,440.00
Need more?
Sign in to add projects and notes