Reference Only
BD6221F-E2
Motor / Motion / Ignition Controllers & Drivers H-BRIDGE 18V max 1 Chan 1.0A 1.5ohm
Datasheet
BD6221F-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushed DC Motor Drivers | |
| Type | Half Bridge | |
| Output Current | 1 A | |
| Operating Supply Current | 2.5 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-8 | |
| Supply Voltage - Max | 15 V | |
| Supply Voltage - Min | 6 V | |
| Packaging | Reel | |
| Load Voltage Rating | 6 V to 15 V | |
| Number of Outputs | 2 Output | |
| Pd - Power Dissipation | 680 mW | |
| Pin Count | 8 | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | BD6221F | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD6221F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
2,500In Stock
5,000 expected 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.47 | $3,675.00 | |
| $1.45 | $7,250.00 |
Need more?
Sign in to add projects and notes