Reference Only

BD62120JEFJ-E2

Motor / Motion / Ignition Controllers & Drivers BRUSH MOTOR DRIVERS 36V 1CH

Manufacturer:

Mfr Part:
BD62120JEFJ-E2

TTI Part:
BD62120JEFJ-E2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductBrushed DC Motor Drivers
TypeHalf Bridge
Output Current2 A
Operating Supply Current1.4 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseHTSOP-8
PackagingReel
Load Voltage Rating8 V to 28 V
Number of Outputs2 Output
Pd - Power Dissipation3.75 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max28 V
Supply Voltage - Min8 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.99$2,475.00
Need more?

My Notes

Sign into see notes.