Reference Only

BD62018BFS-E2

New Product
Motor / Motion / Ignition Controllers & Drivers 3-Phase Brushless Fan Motor Controller

Manufacturer:

Mfr Part:
BD62018BFS-E2

TTI Part:
BD62018BFS-E2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductBrushless DC Motor Controllers
Type3 Phase Brushless Fan Motor Controller
Operating Supply Voltage15 V
Output Current15 mA
Operating Supply Current2.5 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Mounting StyleSMD/SMT
Package / CaseSSOP-A-24
PackagingReel
Load Voltage Rating10 V to 18 V
Number of Outputs4 Output
Output Voltage5 V
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max18 V
Supply Voltage - Min10 V
Part # AliasesBD62018BFS

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.33$2,660.00
Need more?

My Notes

Sign into see notes.