Reference Only

BD61248NUX-E2

Motor / Motion / Ignition Controllers & Drivers FULL-WAVE FAN MOTOR DRIVER

Manufacturer:

Mfr Part:
BD61248NUX-E2

TTI Part:
BD61248NUX-E2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductBrushless DC Motor Drivers
TypeSingle Phase
Operating Supply Voltage12 V
Output Current1.2 A
Operating Supply Current1.6 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleSMD/SMT
Package / CaseVSON-10
Supply Voltage - Max16 V
Supply Voltage - Min4.5 V
PackagingReel
Load Voltage Rating400 mV
Number of Outputs2 Output
Operating Frequency15 kHz to 50 kHz
Output Voltage200 mV
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Part # AliasesBD61248NUX

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.723$2,892.00
Need more?
Sign in to add projects and notes