Reference Only
BD60210FV-E2
Motor / Motion / Ignition Controllers & Drivers 2CH BRUSH MOTOR DRIVER
Datasheet
BD60210FV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushed Motor Drivers | |
| Type | Half Bridge Driver | |
| Operating Supply Voltage | 8 V to 18 V | |
| Output Current | 1 A | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-B16 | |
| Supply Voltage - Max | 18 V | |
| Supply Voltage - Min | 8 V | |
| Packaging | Reel | |
| Number of Outputs | 2 Output | |
| Operating Frequency | 250 kHz | |
| Pin Count | 16 | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.687 | $1,717.50 |
Need more?
Sign in to add projects and notes