Reference Only

BD53E45G-TR

Not Recommended for New Designs
Supervisory Circuits VOLTAGE DETECTOR

Manufacturer:

Mfr Part:
BD53E45G-TR

TTI Part:
BD53E45G-TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySupervisory Circuits
TypeVoltage Detector
Mounting StyleSMD/SMT
Package / CaseSSOP-5
Threshold Voltage4.5 V
Number of Inputs Monitored1 Input
Output TypeCMOS
Manual ResetNo Manual Reset
Watchdog TimersNo Watchdog
Battery Backup SwitchingNo Backup
Reset Delay TimeProgrammable
Supply Voltage - Max10 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Accuracy1 %
SeriesBD52(53)ExxG
PackagingReel
Chip Enable SignalsNo Chip Enable
Pd - Power Dissipation540 mW
Power Fail DetectionNo
Product TypeSupervisory Circuits
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min- 300 mV
Part # AliasesBD53E45G

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

12,000
On Order
12,000 expected on  from 14-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.184$552.00
$0.18$1,080.00
$0.177$1,593.00
$0.174$2,610.00
$0.171$5,130.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes