Reference Only
BD53103G-CZTL
Board Mount Hall Effect / Magnetic Sensors HALL EFFECT SWITCH(S POLE DETE
Datasheet
BD53103G-CZTL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Automotive | |
| Operating Supply Current | 1.3 mA | |
| Maximum Output Current | 120 mA | |
| Operating Point Min/Max | 5 mT | |
| Release Point Min/Max (Brp) | 2.5 mT | |
| Operating Supply Voltage | 2.7 V to 38 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-3 | |
| Supply Voltage - Max | 38 V | |
| Supply Voltage - Min | 2.7 V | |
| Packaging | Reel | |
| Output Type | Open-Drain | |
| Pin Count | 3 | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Termination Style | Solder | |
| Part # Aliases | BD53103G-CZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.588 | $1,764.00 |
Need more?
Sign in to add projects and notes