Reference Only

BD5240G-2CGTR

Supervisory Circuits 4V VOLT DETECTOR IC

Manufacturer:

Mfr Part:
BD5240G-2CGTR

TTI Part:
BD5240G-2CGTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySupervisory Circuits
TypeVoltage Detector
Mounting StyleSMD/SMT
Package / CaseSSOP-5
Threshold Voltage4 V
Number of Inputs Monitored1 Input
Output TypeOpen Drain
Manual ResetNo Manual Reset
Watchdog TimersNo Watchdog
Battery Backup SwitchingNo Backup
Supply Voltage - Max7 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Accuracy3 %
PackagingReel
Product TypeSupervisory Circuits
SubcategoryPMIC - Power Management ICs
Part # AliasesBD5240G-2C

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.399$1,197.00
Need more?
Sign in to add projects and notes