Reference Only

BD5227G-TR

Not Recommended for New Designs
Supervisory Circuits CMOS DETEC VOLT 2.7V

Manufacturer:

Mfr Part:
BD5227G-TR

TTI Part:
BD5227G-TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySupervisory Circuits
TypeVoltage Detector
Mounting StyleSMD/SMT
Package / CaseSSOP-5
Threshold Voltage2.7 V
Number of Inputs Monitored1 Input
Output TypeOpen Drain
Manual ResetNo Manual Reset
Watchdog TimersNo Watchdog
Battery Backup SwitchingNo Backup
Reset Delay TimeProgrammable
Supply Voltage - Max10 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Accuracy1 %
SeriesBD52
PackagingReel
Operating Supply Current950 nA
Pd - Power Dissipation540 mW
Product TypeSupervisory Circuits
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min1.2 V
Part # AliasesBD5227G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.126$378.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.