Reference Only

BD5222G-1TR

Supervisory Circuits 2.2V ADJ DELAY VOLTAGE DETECT

Manufacturer:

Mfr Part:
BD5222G-1TR

TTI Part:
BD5222G-1TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySupervisory Circuits
TypeVoltage Detector
Mounting StyleSMD/SMT
Package / CaseSSOP-5
Threshold Voltage2.2 V
Number of Inputs Monitored1 Input
Output TypeOpen Drain
Manual ResetNo Manual Reset
Watchdog TimersNo Watchdog
Battery Backup SwitchingNo Backup
Supply Voltage - Max7 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Accuracy0.9 %
PackagingReel
Chip Enable SignalsNo Chip Enable
Power Fail DetectionNo
Product TypeSupervisory Circuits
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.109$327.00
Need more?
Sign in to add projects and notes