Reference Only

BD50GA3MEFJ-CE2

LDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR

Manufacturer:

Mfr Part:
BD50GA3MEFJ-CE2

TTI Part:
BD50GA3MEFJ-CE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHTSOP-J8
Output Voltage5 V
Output Current300 mA
Number of Outputs1 Output
Input Voltage, Min4.5 V
Input Voltage, Max14 V
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Dropout Voltage600 mV
QualificationAEC-Q100
PackagingReel
Dropout Voltage - Max900 mV
Ib - Input Bias Current900 uA
Line Regulation1 %
Load Regulation1.5 %
Pd - Power Dissipation2.11 W
Pin Count8
Product TypeLDO Voltage Regulators
ProductLDO Regulators
SubcategoryPMIC - Power Management ICs
TypeAutomotive

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.559$1,397.50
Need more?
Sign in to add projects and notes