Reference Only
BD50C0AWFP2-CE2
LDO Voltage Regulators HIGH-SIDE REGULATOR
Datasheet
BD50C0AWFP2-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LDO Voltage Regulators | |
| Dropout Voltage - Max | 500 mV | |
| Dropout Voltage | 300 mV | |
| Ib - Input Bias Current | 2.5 mA | |
| Line Regulation | 20 mV | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Outputs | 1 Output | |
| Output Current | 1 A | |
| Output Type | Fixed | |
| Output Voltage | 5 V | |
| Packaging | Reel | |
| PSRR / Ripple Rejection - Typ | 55 dB | |
| Package / Case | TO-263-5 | |
| Pin Count | 5 | |
| Polarity | Positive | |
| Product Type | LDO Voltage Regulators | |
| Product | Voltage Regulators | |
| Qualification | AEC-Q100 | |
| Subcategory | PMIC - Power Management ICs | |
| Type | LDO Regulator | |
| Part # Aliases | BD50C0AWFP2-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.95 | $975.00 |
Need more?
Sign in to add projects and notes