Reference Only
BD4LB650EFV-CE2
New Product
Power Switch ICs - Power Distribution Automotive 4ch Low Side Switch
Datasheet
BD4LB650EFV-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Switch ICs - Power Distribution | |
| Type | Low Side Switch | |
| Number of Outputs | 4 Output | |
| On Resistance - Max | 800 mOhms | |
| On Time - Max | 200 us | |
| Off Time - Max | 200 us | |
| Operating Supply Voltage | 4 V to 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-20 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Power Switch ICs - Power Distribution | |
| Product | Low Side Switches | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4 V | |
| Part # Aliases | BD4LB650EFV-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.20 | $3,000.00 |
Need more?
My Notes
Sign into see notes.