Reference Only

BD48W00G-CTR

Supervisory Circuits AECQ

Manufacturer:

Mfr Part:
BD48W00G-CTR

TTI Part:
BD48W00G-CTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySupervisory Circuits
TypeVoltage Detector
Mounting StyleSMD/SMT
Package / CaseSSOP-6
Threshold Voltage1.2 V
Number of Inputs Monitored2 Input
Output TypeOpen Drain
Manual ResetNo Manual Reset
Watchdog TimersNo Watchdog
Battery Backup SwitchingNo Backup
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Accuracy2.5 %
QualificationAEC-Q100
PackagingReel
Chip Enable SignalsNo Chip Enable
Operating Supply Current3 uA
Power Fail DetectionNo
Product TypeSupervisory Circuits
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min1.6 V
Part # AliasesBD48W00G-C

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.593$1,779.00
Need more?
Sign in to add projects and notes