Reference Only

BD450S5WEFJ-CE2

LDO Voltage Regulators Automotive 500mA 5.0V, Fixed Output LDO Regulators Includes Enable Input: BD450S5WEFJ-C is low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5V: Typ), 500mA output current and 38uA (Typ) cu

Manufacturer:

Mfr Part:
BD450S5WEFJ-CE2

TTI Part:
BD450S5WEFJ-CE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHTSOP-J8
Output Voltage5 V
Output Current500 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current38 uA
Input Voltage, Min5.5 V
Input Voltage, Max42 V
PSRR / Ripple Rejection - Typ60 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Dropout Voltage200 mV
PackagingReel
Dropout Voltage - Max500 mV
Line Regulation10 mV
Load Regulation10 mV
Operating Supply Current38 uA
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeLDO Regulator
Voltage Regulation Accuracy2 %
Part # AliasesBD450S5WEFJ-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.533$1,332.50
Need more?

My Notes

Sign into see notes.