Reference Only

BD433S5FP-CE2

New Product
LDO Voltage Regulators Automotive 500mA 3.3V, Fixed Output LDO Regulators

Manufacturer:

Mfr Part:
BD433S5FP-CE2

TTI Part:
BD433S5FP-CE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Output Voltage3.3 V
Output Current500 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current38 uA
Input Voltage, Min4 V
Input Voltage, Max42 V
PSRR / Ripple Rejection - Typ60 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Dropout Voltage250 mV
PackagingReel
Dropout Voltage - Max750 mV
Line Regulation10 mV
Load Regulation10 mV
Operating Supply Current38 uA
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeLDO Regulator
Voltage Regulation Accuracy2 %

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.585$1,170.00
Need more?
Sign in to add projects and notes