Reference Only

BD433S5EFJ-CE2

LDO Voltage Regulators Automotive 500mA 3.3V, Fixed Output LDO Regulators: BD433S5EFJ-C is low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5V: Typ), 500mA output current and 38uA (Typ) current consumption. This

Manufacturer:

Mfr Part:
BD433S5EFJ-CE2

TTI Part:
BD433S5EFJ-CE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHTSOP-J8
Output Voltage3.3 V
Output Current500 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current38 uA
Input Voltage - Min4 V
Input Voltage - Max42 V
PSRR / Ripple Rejection - Typ60 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Dropout Voltage250 mV
PackagingReel
Dropout Voltage - Max750 mV
Line Regulation10 mV
Load Regulation10 mV
Operating Supply Current38 uA
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeLDO Regulator
Voltage Regulation Accuracy2 %
Part # AliasesBD433S5EFJ-C

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.533$1,332.50
Need more?

My Notes

Sign into see notes.