Reference Only
BD433S2FP3-CE2
LDO Voltage Regulators Automotive 200mA 3.3V, Fixed Output LDO Regulators: The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (Typ) current consum
Datasheet
BD433S2FP3-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-223-4 | |
| Output Voltage | 3.3 V | |
| Output Current | 200 mA | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Quiescent Current | 40 uA | |
| Input Voltage - Min | 4.3 V | |
| Input Voltage - Max | 42 V | |
| PSRR / Ripple Rejection - Typ | 65 dB | |
| Output Type | Fixed | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Dropout Voltage | 200 mV | |
| Packaging | Reel | |
| Dropout Voltage - Max | 450 mV | |
| Line Regulation | 10 mV | |
| Load Regulation | 10 mV | |
| Operating Supply Current | 40 uA | |
| Product Type | LDO Voltage Regulators | |
| Product | Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Type | Automotive LDO Regulator | |
| Voltage Regulation Accuracy | 2 % | |
| Part # Aliases | BD433S2FP3-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.747 | $1,494.00 |
Need more?
My Notes
Sign into see notes.