Reference Only
BD433M5WFP2-CZE2
LDO Voltage Regulators 500mA 3.3Vout LDO Reg
Datasheet
BD433M5WFP2-CZE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-263-5 | |
| Output Voltage | 3.3 V | |
| Output Current | 500 mA | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Quiescent Current | 40 uA | |
| Input Voltage - Min | 3 V | |
| Input Voltage - Max | 42 V | |
| PSRR / Ripple Rejection - Typ | 60 dB | |
| Output Type | Fixed | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Dropout Voltage | 250 mV | |
| Qualification | AEC-Q100 | |
| Series | BD433M5WFP2-CZ | |
| Packaging | Reel | |
| Dropout Voltage - Max | 750 mV | |
| Line Regulation | 10 mV | |
| Load Regulation | 10 mV | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 38 uA | |
| Product Type | LDO Voltage Regulators | |
| Product | Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Type | LDO Regulator | |
| Voltage Regulation Accuracy | 2 % | |
| Part # Aliases | BD433M5WFP2-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.54 | $770.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.