Reference Only

BD433M5FP2-CZE2

LDO Voltage Regulators 500mA 3.3-V LDO Reg OCP, TSP 38uA Typ

Manufacturer:

Mfr Part:
BD433M5FP2-CZE2

TTI Part:
BD433M5FP2-CZE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseTO-263-3
Output Voltage3.3 V
Output Current500 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current38 uA
Input Voltage - Min4.6 V
Input Voltage - Max42 V
PSRR / Ripple Rejection - Typ60 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Dropout Voltage250 mV
QualificationAEC-Q100
PackagingReel
Dropout Voltage - Max750 mV
Line Regulation10 mV
Load Regulation10 mV
Moisture SensitiveYes
Operating Supply Current38 uA
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeLDO Regulator
Voltage Regulation Accuracy2 %
Part # AliasesBD433M5FP2-C

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.50$750.00
Need more?

My Notes

Sign into see notes.