Reference Only
BD433M5FP-CE2
LDO Voltage Regulators 3.3V TO252-3 500mA LDO Regulator
Datasheet
BD433M5FP-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-252-3 | |
| Output Voltage | 3.3 V | |
| Output Current | 500 mA | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Quiescent Current | 38 uA | |
| Input Voltage, Min | 4.6 V | |
| Input Voltage, Max | 42 V | |
| PSRR / Ripple Rejection - Typ | 60 dB | |
| Output Type | Fixed | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Dropout Voltage | 250 mV | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Dropout Voltage - Max | 750 mV | |
| Line Regulation | 10 mV | |
| Load Regulation | 10 mV | |
| Operating Supply Current | 38 uA | |
| Pin Count | 3 | |
| Product Type | LDO Voltage Regulators | |
| Product | Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Type | LDO Regulator | |
| Voltage Regulation Accuracy | 2 % | |
| Part # Aliases | BD433M5FP-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.76 | $1,520.00 |
Need more?
Available Regional Inventory
2,000 available now at ttiasia.com
Sign in to add projects and notes