Reference Only

BD433M2WFP3-CE2

LDO Voltage Regulators 200mA 3.3V or 5.0V out LDO Reg

Manufacturer:

Mfr Part:
BD433M2WFP3-CE2

TTI Part:
BD433M2WFP3-CE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseSOT-223-4
Output Voltage3.3 V
Output Current200 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current40 uA
Input Voltage - Min3.9 V
Input Voltage - Max42 V
PSRR / Ripple Rejection - Typ65 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Dropout Voltage200 mV
QualificationAEC-Q100
SeriesBD433M2WFP3-C
PackagingReel
Dropout Voltage - Max450 mV
Ib - Input Bias Current30 uA
Line Regulation10 mV
Load Regulation10 mV
Moisture SensitiveYes
Operating Supply Current40 uA
Pd - Power Dissipation600 mW
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeLDO Regulator
Voltage Regulation Accuracy2 %
Part # AliasesBD433M2WFP3-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.94$1,880.00
Need more?

My Notes

Sign into see notes.