Reference Only
BD41041FJ-CE2
CAN Interface IC Transceiver LSI for CAN Com
Datasheet
BD41041FJ-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | CAN Interface IC | |
| Type | CAN Transceiver | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-J8 | |
| Data Rate | 1 Mb/s | |
| Number of Drivers | 1 Driver | |
| Number of Receivers | 1 Receiver | |
| Supply Voltage - Min | 4.75 V | |
| Supply Voltage - Max | 5.25 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Operating Supply Current | 45 mA | |
| ESD Protection | Without ESD Protection | |
| Qualification | AEC-Q100 | |
| Product | CAN Transceivers | |
| Packaging | Reel | |
| Interface Type | CAN | |
| Isolation Type | Isolated | |
| Operating Supply Voltage | 4.75 V to 5.25 V | |
| Product Type | CAN Interface IC | |
| Propagation Delay Time | 220 ns | |
| Protocol Supported | CANbus | |
| Subcategory | Interface ICs | |
| Part # Aliases | BD41041FJ-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.83 | $2,075.00 |
Need more?
Sign in to add projects and notes