Reference Only

BD41033FJ-CE2

New Product
LIN Transceivers LIN Transceiver for Automotive

Manufacturer:

Mfr Part:
BD41033FJ-CE2

TTI Part:
BD41033FJ-CE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLIN Transceivers
Supply Voltage - Max27 V
Supply Voltage - Min5 V
Operating Supply Current900 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseSOP-J8
ProductLIN Transceivers
PackagingReel
Data Rate20 kb/s
Number of Channels1 Channel
Number of Drivers1 Driver
Number of Receivers1 Receiver
Operating Supply Voltage5 V to 27 V
Product TypeLIN Transceivers
Propagation Delay Time6 us
SubcategoryInterface ICs

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.547$1,367.50
Need more?
Sign in to add projects and notes