Reference Only

BD39031MUF-CE2

Power Management Specialized - PMIC POWER MANAGEMENT IC

Manufacturer:

Mfr Part:
BD39031MUF-CE2

TTI Part:
BD39031MUF-CE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management Specialized - PMIC
TypeAutomotive
Mounting StyleSMD/SMT
Package / CaseVQFN-40
Output Current2.5 A
Input Voltage, Max28 V
Input Voltage, Min4 V
Maximum Output Voltage5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
ApplicationADAS
Input Voltage Range4 V to 28 V
Operating Supply Current5 mA
Operating Supply Voltage4 V to 28 V
Output Voltage Range800 mV to 5 V
Product TypePower Management Specialized - PMIC
ProductPower Management ICs
SubcategoryPMIC - Power Management ICs
Part # AliasesBD39031MUF-C

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$4.31$8,620.00
Need more?
Sign in to add projects and notes