Reference Only

BD3852MUZ-ZTR

Board Mount Motion & Position Sensors IC SHOCK SENSOR AMPLIFIER

Manufacturer:

Mfr Part:
BD3852MUZ-ZTR

TTI Part:
BD3852MUZ-ZTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBoard Mount Motion & Position Sensors
ProductVibration Sensor
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
PackagingReel
Product TypeBoard Mount Motion & Position Sensors
SubcategorySensors
Part # AliasesBD3852MUZ-Z

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.702$2,808.00
Need more?

Cut Tape / ezReel

(Minimum: 4,000 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.936$3,744.00
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes