Reference Only
BD34301EKV-E2
Audio D/A Converter ICs IC AUDIO D/A CONVERT 32BIT
Datasheet
BD34301EKV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio D/A Converter ICs | |
| Number of Converters | 1 Converter | |
| Interface Type | I2S | |
| Resolution | 32 bit | |
| Package / Case | HTQFP-64 | |
| Number of DAC Outputs | 2 Output | |
| SNR - Signal to Noise Ratio | 130 dB | |
| Supply Voltage - Min | 4.5 VAC | |
| Supply Voltage - Max | 5.5 VAC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Dynamic Range dB | 130 dB | |
| Moisture Sensitive | Yes | |
| Number of Channels | 2 Channel | |
| Number of DACs | 2 DAC | |
| Operating Supply Current | 30.5 mA | |
| Product Type | Audio D/A Converter ICs | |
| Product | Audio DACs | |
| Subcategory | Audio ICs | |
| Supply Type | Single | |
| THD plus Noise | 115 dB | |
| Tradename | MUS-IC | |
| Part # Aliases | BD34301EKV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $105.28 | $105.28 | |
| $104.23 | $521.15 | |
| $98.21 | $982.10 | |
| $97.23 | $2,430.75 | |
| $96.27 | $4,813.50 | |
| $95.32 | $9,532.00 |
Need more?
Sign in to add projects and notes